-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Dual 4-Bit Terminator (20V Rating) 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14244-5-ND
|
DigiKey | IC TERMINATOR PROG DUAL 14-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
646 In Stock |
|
$0.5978 / $1.4800 | Buy Now |
DISTI #
595-CD40117BE
|
Mouser Electronics | Interface - Specialized Prog Dual 4-Bit RoHS: Compliant | 578 |
|
$0.5850 / $1.4800 | Buy Now |
|
Rochester Electronics | CD40117B Programmable Dual 4-Bit Terminator (20V Rating) RoHS: Compliant Status: Active Min Qty: 1 | 21108 |
|
$0.5516 / $0.6490 | Buy Now |
|
Ameya Holding Limited | IC TERMINATOR PROG DUAL 14-DIP | 6979 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40117BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40117BE
Texas Instruments
Programmable Dual 4-Bit Terminator (20V Rating) 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Signal Lines | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD40117BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40117BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40117BEE4 | Programmable Dual 4-Bit Terminator (20V Rating) 14-PDIP -55 to 125 | Texas Instruments | CD40117BE vs CD40117BEE4 |