-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter, Upstream Terminator with ESD Protection, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6616
|
Newark | Emi Filter, Upstream Terminator With Esd Protection/ Reel Rohs Compliant: Yes |Onsemi NUF2042XV6T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3232 |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
46AC1428
|
Newark | Emi Filter W/Esd Protection, Sot-563-6, Emi Filter Type:Usb Upstream And Terminator Emi Filter With Esd, No. Of Data Lines:2 Data Lines, Filter Circuit:Rc Pi Filter, Filter Case Style:Sot-563, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NUF2042XV6T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 303 |
|
$0.2180 / $0.2380 | Buy Now |
DISTI #
97AK2597
|
Newark | Usb Upstr Ftr In Sot-563, Emi Filter Type:Usb Upstream And Terminator Emi Filter With Esd, No. Of Data Lines:2 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Sot-563, No. Of Pins:6Pins, Product Range:Nuf20 Series, Rohs Compliant: Yes |Onsemi NUF2042XV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2660 | Buy Now |
DISTI #
83K8696
|
Newark | Ic,emi Filter,tssop,6Pin,plastic Rohs Compliant: Yes |Onsemi NUF2042XV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2610 | Buy Now |
DISTI #
NUF2042XV6T1GOSCT-ND
|
DigiKey | FILTER RC(PI) 22 OHM/42PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
99108 In Stock |
|
$0.1944 / $0.4300 | Buy Now |
DISTI #
NUF2042XV6T1G
|
Avnet Americas | EMI Filter Gull Wing SMD T/R - Tape and Reel (Alt: NUF2042XV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1633 / $0.1949 | Buy Now |
DISTI #
46AC1428
|
Avnet Americas | EMI Filter Gull Wing SMD T/R - Product that comes on tape, but is not reeled (Alt: 46AC1428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 303 Partner Stock |
|
$0.3720 / $0.6490 | Buy Now |
DISTI #
08AK6616
|
Avnet Americas | EMI Filter Gull Wing SMD T/R - Product that comes on tape, but is not reeled (Alt: 08AK6616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 3232 Partner Stock |
|
$0.3380 / $0.6150 | Buy Now |
DISTI #
863-NUF2042XV6T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes USB UPSTR FTR IN RoHS: Compliant | 13360 |
|
$0.1890 / $0.4300 | Buy Now |
DISTI #
V72:2272_07296015
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 5.25V 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 Container: Cut Strips | Americas - 20 |
|
$0.1768 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUF2042XV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF2042XV6T1G
onsemi
EMI Filter, Upstream Terminator with ESD Protection, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | LEAD FREE, SOT-563, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NUF2042XV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF2042XV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUF2042XV6T1 | EMI Filter, Upstream Terminator with ESD Protection, SOT-563, 6 LEAD, 4000-REEL | onsemi | NUF2042XV6T1G vs NUF2042XV6T1 |
NUF2030XV6T1 | 2-LINE OTHER TERMINATOR, PDSO6, LEAD FREE, SOT-563, 6 PIN | onsemi | NUF2042XV6T1G vs NUF2030XV6T1 |