Filter Your Search
51 - 60 of 1,018 results
|
LV23100T-A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | TSSOP | 2 | 3.6 V | AUDIO TUNER | BICMOS | NO | 1 | 2.2 V | OTHER | R-PDSO-G36 | Not Qualified | 70 °C | -20 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 5.6 mm | 9.75 mm | 1.2 mm | SANYO ELECTRIC CO LTD | TSSOP | TSSOP, | 36 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SA625DK
NXP Semiconductors
|
Check for Price | Obsolete | LSSOP | 1 | 8 V | AUDIO TUNER | IN-BUILT QUADRATURE DETECTOR | YES | 1 GHz | 5 dB | 1 | 7 mA | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP | LSSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TUA2019-5X
Infineon Technologies AG
|
Check for Price | Obsolete | SOP | 3 | 13.2 V | VIDEO TUNER | BIPOLAR | NO | 900 MHz | 30 MHz | 1 | 10 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.6 mm | 15.6 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM3820N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | 1 | 6 V | AUDIO TUNER | BIPOLAR | YES | 1 | 24 mA | 6 V | OTHER | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
NE615DK-T
NXP Semiconductors
|
Check for Price | Obsolete | LSSOP | 1 | 8 V | AUDIO TUNER | IN-BUILT QUADRATURE DETECTOR | YES | 1 GHz | 5 dB | 7 mA | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
BA4425FT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | LSOP | 6 V | AUDIO TUNER | NO | 1 | 1.7 V | R-PDSO-G8 | Not Qualified | e3/e2 | 260 | 10 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ENA460R2
Panasonic Electronic Components
|
Check for Price | Active | 1 | 9 V | VIDEO TUNER | JAPAN, U.S.A, EUROPE CHANNELS ARE ALSO AVAILABLE | YES | 750 MHz | 54 MHz | 10 dB | 1 | 9 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
BSFR53G15
Sharp Corp
|
Check for Price | Obsolete | 5 V | VIDEO TUNER | ALSO OPERATES ON 12V & 20V | YES | 1.45 GHz | 950 MHz | 9 dB | 1 | 5 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SHARP CORP | unknown | |||||||||||||||||||||||||
|
TDA18211HD/C2
NXP Semiconductors
|
Check for Price | Obsolete | HQCCN | 3.47 V | VIDEO TUNER | YES | 864 MHz | 174 MHz | 5.5 dB | 1 | 3.13 V | COMMERCIAL | S-PQCC-N64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1.7 mm | NXP SEMICONDUCTORS | QFN | HQCCN, | 64 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TDA5030AT-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 2 | 13.2 V | VIDEO TUNER | ALSO AVAILABLE IN UHF BAND | YES | 470 MHz | 50 MHz | 11 dB | 1 | 55 mA | 10 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 80 °C | -25 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 |