Part Details for ENA460R2 by Panasonic Electronic Components
Overview of ENA460R2 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ENA460R2
ENA460R2 CAD Models
ENA460R2 Part Data Attributes:
|
ENA460R2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ENA460R2
Panasonic Electronic Components
Video Tuner, 1-Band
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JAPAN, U.S.A, EUROPE CHANNELS ARE ALSO AVAILABLE | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 750 MHz | |
Input Frequency-Min (RF) | 54 MHz | |
JESD-30 Code | R-XXMA-X | |
Noise Figure-Nom | 10 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for ENA460R2
This table gives cross-reference parts and alternative options found for ENA460R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENA460R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENA460P2 | Video Tuner, 1-Band | Panasonic Electronic Components | ENA460R2 vs ENA460P2 |
ENA460R3 | Video Tuner, 1-Band | Panasonic Electronic Components | ENA460R2 vs ENA460R3 |