Filter Your Search
61 - 70 of 1,018 results
|
TDA6402M
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 2 | 5.5 V | VIDEO TUNER | YES | 801.25 MHz | 55.25 MHz | 10 dB | 1 | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ENA470R2
Panasonic Electronic Components
|
Check for Price | Active | 1 | 9 V | VIDEO TUNER | JAPAN, U.S.A, EUROPE CHANNELS ARE ALSO AVAILABLE | YES | 750 MHz | 54 MHz | 10 dB | 1 | 9 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
UVE25-AW60D
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 2 | 5 V | VIDEO TUNER | NO | 806 MHz | 54 MHz | 1 | 5 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MITSUMI ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
WGCE5038882129
Intel Corporation
|
Check for Price | Yes | Obsolete | QCCN | 2 | 5.25 V | VIDEO TUNER | YES | 2.15 GHz | 950 MHz | 1 | 4.75 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | e3 | 70 °C | -10 °C | 40 | UNSPECIFIED | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | QUAD | INTEL CORP | QFN | QCCN, | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LV25700PM
SANYO Electric Co Ltd
|
Check for Price | Transferred | QFP | 5.5 V | AUDIO TUNER | BICMOS | YES | 1 | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3 mm | SANYO ELECTRIC CO LTD | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TA1384FNG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | LSSOP | 2 | 5.5 V | VIDEO TUNER | BIPOLAR | YES | 801.25 MHz | 55.25 MHz | 11 dB | 1 | 79.5 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.6 mm | TOSHIBA CORP | SSOP | LSSOP, SSOP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
WGCE5038SL9FY882071
Intel Corporation
|
Check for Price | Yes | Obsolete | QCCN | 2 | 5.25 V | VIDEO TUNER | YES | 2.15 GHz | 950 MHz | 1 | 4.75 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | e3 | 70 °C | -10 °C | 40 | UNSPECIFIED | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | QUAD | INTEL CORP | QFN | QCCN, | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CLC5902VLA
Texas Instruments
|
Check for Price | No | Obsolete | FQFP | 1 | 3.6 V | AUDIO TUNER | YES | 2 | 3 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 220 | 128 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | NATIONAL SEMICONDUCTOR CORP | FQFP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
CLC5902VLA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | FQFP | 1 | 3.6 V | AUDIO TUNER | YES | 2 | 3 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 220 | 128 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | NATIONAL SEMICONDUCTOR CORP | FQFP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
UPC2531GS
NEC Electronics America Inc
|
Check for Price | Obsolete | SOP | 1 | 9 V | AUDIO TUNER | BIPOLAR | YES | 4 dB | 1 | 7.5 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | -30 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.6 mm | 12.8 mm | 1.8 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SOP-20 | unknown |