Part Details for BA4425FT1 by ROHM Semiconductor
Overview of BA4425FT1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for BA4425FT1
BA4425FT1 CAD Models
BA4425FT1 Part Data Attributes:
|
BA4425FT1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4425FT1
ROHM Semiconductor
Audio Tuner, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e2 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |
Alternate Parts for BA4425FT1
This table gives cross-reference parts and alternative options found for BA4425FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA4425FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA4425F-T2 | 1-BAND, AUDIO TUNER, PDSO8, SOP-8 | ROHM Semiconductor | BA4425FT1 vs BA4425F-T2 |
BA4425F-E2 | Audio Tuner, 1-Band, PDSO8, SOP-8 | ROHM Semiconductor | BA4425FT1 vs BA4425F-E2 |
BA4425F-T1 | 1-BAND, AUDIO TUNER, PDSO8, SOP-8 | ROHM Semiconductor | BA4425FT1 vs BA4425F-T1 |
BA4425FE2 | 1-BAND, AUDIO TUNER, PDSO8, SOP-8 | ROHM Semiconductor | BA4425FT1 vs BA4425FE2 |
BA4425F-E1 | 1-BAND, AUDIO TUNER, PDSO8, SOP-8 | ROHM Semiconductor | BA4425FT1 vs BA4425F-E1 |