Part Details for TDA18211HD/C2 by NXP Semiconductors
Overview of TDA18211HD/C2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA18211HD/C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 18000 |
|
RFQ |
Part Details for TDA18211HD/C2
TDA18211HD/C2 CAD Models
TDA18211HD/C2 Part Data Attributes:
|
TDA18211HD/C2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18211HD/C2
NXP Semiconductors
IC VIDEO TUNER, PQCC64, 9 X 9 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT903-1, HLQFN-64, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HQCCN, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 864 MHz | |
Input Frequency-Min (RF) | 174 MHz | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Noise Figure-Nom | 5.5 dB | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for TDA18211HD/C2
This table gives cross-reference parts and alternative options found for TDA18211HD/C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA18211HD/C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA229664 | Audio Tuner, 1-Band, PQFP64, 14 X 20 MM, QFP-64 | Samsung Semiconductor | TDA18211HD/C2 vs KA229664 |
LA188NM | Audio Tuner, 2-Band, PQFP64, QFP-64 | SANYO Electric Co Ltd | TDA18211HD/C2 vs LA188NM |
TEF6700HL | IC AUDIO TUNER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-314-2, MS-026, LQFP-64, Tuner IC | NXP Semiconductors | TDA18211HD/C2 vs TEF6700HL |
KA2296 | Audio Tuner, 1-Band, PQFP64, 14 X 12 MM, QFP-64 | Samsung Semiconductor | TDA18211HD/C2 vs KA2296 |
TEF6730AHW | IC AUDIO TUNER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT855-1, HTQFP-64, Tuner IC | NXP Semiconductors | TDA18211HD/C2 vs TEF6730AHW |
TDA18271HD/C2,551 | TDA18271HD - Silicon Tuner IC QFN 64-Pin | NXP Semiconductors | TDA18211HD/C2 vs TDA18271HD/C2,551 |