Part Details for BSFR53G15 by Sharp Corp
Overview of BSFR53G15 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BSFR53G15
BSFR53G15 CAD Models
BSFR53G15 Part Data Attributes:
|
BSFR53G15
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
BSFR53G15
Sharp Corp
Video Tuner,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES ON 12V & 20V | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 1450 MHz | |
Input Frequency-Min (RF) | 950 MHz | |
JESD-30 Code | R-XXMA-X | |
Noise Figure-Nom | 9 dB | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |