Filter Your Search
11 - 20 of 1,018 results
|
TDA7786MTR
STMicroelectronics
|
$3.3600 | Yes | Active | AUDIO TUNER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||
|
NTE1149
NTE Electronics Inc
|
$3.7172 | Active | NTE ELECTRONICS INC | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TDA7786M
STMicroelectronics
|
$3.9840 | Yes | Active | AUDIO TUNER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||
|
LC01707PLF-TLM-H
onsemi
|
$4.3840 | Yes | Obsolete | HVQCCN | FM | 3.6 V | AUDIO TUNER | CMOS | 170 mA | 3 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LCC44,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 850 µm | ONSEMI | unknown | onsemi | VQFN-44 | 8542.39.00.01 | EAR99 | |||||||||||||||
|
MAX3580ETJ+
Maxim Integrated Products
|
$4.6241 | Yes | Yes | Obsolete | HVQCCN | 1 | 3.5 V | VIDEO TUNER | BICMOS | YES | 878 MHz | 470 MHz | 6.5 dB | 1 | 225 mA | 3.1 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | 8542.39.00.01 | EAR99 | QFN | 32 | ||||||||
|
TEF6606T/V5,518
NXP Semiconductors
|
$5.5648 | Yes | Obsolete | SOP | AUDIO TUNER | OPERATES WITH SINGLE 8.5V SUPPLY | NO | 1 | R-PDSO-G32 | 3 | 250 | AEC-Q100 | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | NXP | SOP-32 | 8542.39.00.01 | EAR99 | SOP | 32 | SOT287-1 | |||||||||||||||||||||||||
|
TEF6616T/V1,512
NXP Semiconductors
|
$5.7886 | Yes | Obsolete | 3 | 250 | NXP SEMICONDUCTORS | unknown | , | SOP | 32 | SOT287-1 | 2020-05-15 | |||||||||||||||||||||||||||||||||||||||||
|
TEF6686HN/V102K
NXP Semiconductors
|
$6.3356 | Yes | Active | AUDIO TUNER | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | compliant | NXP | 8542.31.00.01 | EAR99 | QFN | 32 | SOT617-3 | ||||||||||||||||||||||||||||||||||||
|
TEF6688HN/V102K
NXP Semiconductors
|
$6.3850 | Yes | Active | AUDIO TUNER | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | compliant | NXP | , | 8542.31.00.01 | EAR99 | QFN | 32 | SOT617-3 | |||||||||||||||||||||||||||||||||||
|
MAX2112ETI+
Maxim Integrated Products
|
$6.3885 | Yes | Yes | Transferred | HVQCCN | 3.47 V | VIDEO TUNER | BICMOS | YES | 2.175 GHz | 925 MHz | 9 dB | 1 | 160 mA | 3.13 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | 8542.39.00.01 | EAR99 | QFN | 28 |