Part Details for TEF6686HN/V102K by NXP Semiconductors
Overview of TEF6686HN/V102K by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TEF6686HN/V102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4193
|
Newark | Low If Tuner High Performance One-Chip/ Tray Rohs Compliant: Yes |Nxp TEF6686HN/V102K Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 | Buy Now |
DISTI #
568-13269-ND
|
DigiKey | RF RCVR AM/FM 32HVQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2198 In Stock |
|
$4.6161 / $6.2900 | Buy Now |
DISTI #
TEF6686HN/V102K
|
Avnet Americas | Tuners Car Radio 108MHz 32-Pin HVQFN Tray - Trays (Alt: TEF6686HN/V102K) Min Qty: 2450 Package Multiple: 2450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5053 / $5.1701 | Buy Now |
DISTI #
771-TEF6686HN/V102K
|
Mouser Electronics | Tuners Low IF tuner high performance one-chip RoHS: Compliant | 0 |
|
$4.6200 / $6.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$4.5100 | Buy Now |
DISTI #
79931717
|
Verical | Tuners AM/FM Radio Automotive AEC-Q100 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2402 | Americas - 2450 |
|
$5.4125 / $7.6250 | Buy Now |
DISTI #
TEF6686HN/V102K
|
Avnet Americas | Tuners Car Radio 108MHz 32-Pin HVQFN Tray - Trays (Alt: TEF6686HN/V102K) Min Qty: 2450 Package Multiple: 2450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5053 / $5.1701 | Buy Now |
|
Ameya Holding Limited | RF RCVR AM/FM 32HVQFN | 9800 |
|
RFQ | |
|
Chip1Cloud | Tuners AM/FM Radio Automotive 32-Pin HVQFN EP Tray / IC TUNER 1CHIP RADIO DSP 32HVQFN | 2990 |
|
RFQ | |
DISTI #
C1S537101349212
|
Chip1Stop | Low IF tuner high performance one-chip RoHS: Compliant pbFree: Yes Container: Tray | 2450 |
|
$4.3300 / $5.9800 | Buy Now |
Part Details for TEF6686HN/V102K
TEF6686HN/V102K CAD Models
TEF6686HN/V102K Part Data Attributes:
|
TEF6686HN/V102K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEF6686HN/V102K
NXP Semiconductors
TEF668X - Low IF tuner high performance one-chip QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO TUNER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |