Part Details for TEF6688HN/V102K by NXP Semiconductors
Overview of TEF6688HN/V102K by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEF6688HN/V102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4197
|
Newark | Low If Tuner High Performance One-Chip/ Tray Rohs Compliant: Yes |Nxp TEF6688HN/V102K Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
568-14864-ND
|
DigiKey | RF RCVR AM/FM 32HVQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1920 In Stock |
|
$5.9444 / $9.5100 | Buy Now |
DISTI #
TEF6688HN/V102K
|
Avnet Americas | Tuners Car Radio 108MHz 32-Pin HVQFN Tray - Trays (Alt: TEF6688HN/V102K) Min Qty: 2450 Package Multiple: 2450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.7869 / $5.4932 | Buy Now |
DISTI #
771-TEF6688HN/V102K
|
Mouser Electronics | Tuners Low IF tuner high performance one-chip RoHS: Compliant | 0 |
|
$5.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$4.7900 | Buy Now |
DISTI #
TEF6688HN/V102K
|
Avnet Americas | Tuners Car Radio 108MHz 32-Pin HVQFN Tray - Trays (Alt: TEF6688HN/V102K) Min Qty: 2450 Package Multiple: 2450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.7869 / $5.4932 | Buy Now |
Part Details for TEF6688HN/V102K
TEF6688HN/V102K CAD Models
TEF6688HN/V102K Part Data Attributes:
|
TEF6688HN/V102K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEF6688HN/V102K
NXP Semiconductors
TEF668X - Low IF tuner high performance one-chip QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO TUNER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |