Part Details for TEF6606T/V5,518 by NXP Semiconductors
Overview of TEF6606T/V5,518 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TEF6606T/V5,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9449
|
Newark | Low If Alignment Free Analog Car Radio Tuner Ics/ Reel Rohs Compliant: Yes |Nxp TEF6606T/V5,518 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9500 / $4.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7567 |
|
RFQ | |
|
Chip1Cloud | IC TUNER CAR RADIO AM/FM 32SO | 39000 |
|
RFQ | |
DISTI #
2890417
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.5863 / $7.8429 | Buy Now |
DISTI #
2890417
|
Farnell | RF RECEIVER, SOIC-32 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$4.2445 / $8.0258 | Buy Now |
DISTI #
2890417RL
|
Farnell | RF RECEIVER, SOIC-32 RoHS: Compliant Min Qty: 10 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$4.2445 / $6.6360 | Buy Now |
Part Details for TEF6606T/V5,518
TEF6606T/V5,518 CAD Models
TEF6606T/V5,518 Part Data Attributes:
|
TEF6606T/V5,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEF6606T/V5,518
NXP Semiconductors
TEF6606T - Low IF alignment free analog car radio tuner ICs SOP 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT287-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OPERATES WITH SINGLE 8.5V SUPPLY | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |