Part Details for LC01707PLF-TLM-H by onsemi
Overview of LC01707PLF-TLM-H by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LC01707PLF-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6094
|
Newark | Fm Data Tuner/Reel |Onsemi LC01707PLF-TLM-H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LC01707PLF-TLM-H
|
Avnet Americas | Vehicle-mounted FM multiple tuner IC - Tape and Reel (Alt: LC01707PLF-TLM-H) RoHS: Compliant Min Qty: 178 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 188 Partner Stock |
|
$3.4844 / $4.1588 | Buy Now |
|
Rochester Electronics | LC01707 - FM DATA TUNER RoHS: Compliant Status: Active Min Qty: 1 | 501 |
|
$4.0200 / $4.7300 | Buy Now |
DISTI #
LC01707PLF-TLM-H
|
Avnet Americas | Vehicle-mounted FM multiple tuner IC - Tape and Reel (Alt: LC01707PLF-TLM-H) RoHS: Compliant Min Qty: 178 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 188 Partner Stock |
|
$3.4844 / $4.1588 | Buy Now |
|
Chip1Cloud | IC FM DATA TUNER AUTO 44-VQFN | 1200 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 188 |
|
$2.8100 | RFQ |
Part Details for LC01707PLF-TLM-H
LC01707PLF-TLM-H CAD Models
LC01707PLF-TLM-H Part Data Attributes:
|
LC01707PLF-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC01707PLF-TLM-H
onsemi
IC,RADIO RECEIVER CKT,FM,CMOS,LLCC,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | VQFN-44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO TUNER | |
Demodulation Type | FM | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |