Part Details for MAX3580ETJ+ by Maxim Integrated Products
Overview of MAX3580ETJ+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3580ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$7.9200 / $11.8800 | Buy Now | |
|
Rochester Electronics | MAX3580 Direct-Conversion TV Tuner ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2962 |
|
$4.9500 / $5.8200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 762835 |
|
RFQ | |
|
Chip1Cloud | IC TUNER TV DIRECT CONV 32TQFN | 6000 |
|
RFQ |
Part Details for MAX3580ETJ+
MAX3580ETJ+ CAD Models
MAX3580ETJ+ Part Data Attributes:
|
MAX3580ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3580ETJ+
Maxim Integrated Products
Video Tuner, 1-Band, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 878 MHz | |
Input Frequency-Min (RF) | 470 MHz | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 6.5 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX3580ETJ+
This table gives cross-reference parts and alternative options found for MAX3580ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3580ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3252N | Video Tuner, 3-Band, PDSO32, PLASTIC, SSOP-32 | Sony Semiconductor | MAX3580ETJ+ vs CXA3252N |
TDA6501TT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | MAX3580ETJ+ vs TDA6501TT |
TDA6500TT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | MAX3580ETJ+ vs TDA6500TT |
TDA6500TT/C4,118 | TDA6500TT | NXP Semiconductors | MAX3580ETJ+ vs TDA6500TT/C4,118 |
TDA6509HN | IC 3-BAND, VIDEO TUNER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Tuner IC | NXP Semiconductors | MAX3580ETJ+ vs TDA6509HN |
TDA6509ATT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | MAX3580ETJ+ vs TDA6509ATT |
CXA3627ER | Video Tuner, 2-Band, PQCC32, 4.4 X 4.4 MM, 0.4 PITCH, PLASTIC, VQFN-32 | Sony Semiconductor | MAX3580ETJ+ vs CXA3627ER |
SN761683BDAG4 | TV Tuner IC 32-TSSOP -20 to 85 | Texas Instruments | MAX3580ETJ+ vs SN761683BDAG4 |
SI2136 | Video Tuner, 2-Band, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | MAX3580ETJ+ vs SI2136 |
SN761672ADAR | Analog TV/VCR Tuner 32-TSSOP 0 to 70 | Texas Instruments | MAX3580ETJ+ vs SN761672ADAR |