Filter Your Search
31 - 40 of 478 results
|
VCT3803AQH
TDK Corporation
|
Check for Price | Yes | Active | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | TDK CORP | PLASTIC, MQFP-128 | compliant | 8542.39.00.01 | |||||||||
|
KA6102
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | TELETEXT DECODER | BIPOLAR | 1 | 68 mA | COMMERCIAL | NO | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP18,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
SDA5648X
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | SOP | 5.5 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 16 | 15 mA | 4.5 V | COMMERCIAL | NO | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | PLASTIC, DSO-20 | not_compliant | 8542.39.00.01 | SOIC | 20 | |||||||
|
VCT3801AQH
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | compliant | 8542.39.00.01 | QFP | 128 | ||||||
|
SAA5231N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 13.875 MHz | 13.2 V | TELETEXT DECODER | BIPOLAR | NO | 1 | 105 mA | 10.8 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
STV5343S
STMicroelectronics
|
Check for Price | Obsolete | SDIP | 5.5 V | TELETEXT DECODER | NO | 1 | 64 | 7 | 625 | 200 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 38.1 mm | 5.08 mm | STMICROELECTRONICS | SDIP, | compliant | 8542.39.00.01 | DIP | 42 | ||||||||||
|
SDA5273-2CP
Siemens
|
Check for Price | Transferred | 5.3 V | TELETEXT DECODER | CMOS | 1 | 4.7 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
STV5348/T
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 13.875 MHz | 5.25 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 8 | 6 | 625 | 4.75 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.445 mm | STMICROELECTRONICS | PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | ||||||
|
TPU3050PK
TDK Micronas GmbH
|
Check for Price | Obsolete | TELETEXT DECODER | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ITT SEMICONDUCTOR | , | unknown | 8542.39.00.01 | DIP | 40 | |||||||||||||||||||||||||||
|
SDA5252
Siemens
|
Check for Price | Transferred | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 4.5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 |