Part Details for STV5348/T by STMicroelectronics
Overview of STV5348/T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for STV5348/T
STV5348/T CAD Models
STV5348/T Part Data Attributes:
|
STV5348/T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV5348/T
STMicroelectronics
TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
Crystal Frequency-Nom | 13.875 MHz | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Internal Stored Pages | 8 | |
Number of Languages | 6 | |
Number of Lines per Frame | 625 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Video Input Processor | YES | |
Width | 15.24 mm |
Alternate Parts for STV5348/T
This table gives cross-reference parts and alternative options found for STV5348/T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV5348/T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STV5348T | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5348/T vs STV5348T |
STV5348H | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5348/T vs STV5348H |
STV5348/H | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5348/T vs STV5348/H |