Part Details for TPU3050PK by TDK Micronas GmbH
Overview of TPU3050PK by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TPU3050PK
TPU3050PK CAD Models
TPU3050PK Part Data Attributes:
|
TPU3050PK
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
TPU3050PK
TDK Micronas GmbH
Teletext Decoder, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
JESD-30 Code | R-PDIP-T40 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TPU3050PK
This table gives cross-reference parts and alternative options found for TPU3050PK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPU3050PK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1815-2ABADP | Teletext Decoder, PDIP40 | Dynex Semiconductor | TPU3050PK vs MV1815-2ABADP |
STV5345/H | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | TPU3050PK vs STV5345/H |
SAA5244AP | IC TELETEXT DECODER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Teletext IC | NXP Semiconductors | TPU3050PK vs SAA5244AP |
STV5343 | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | TPU3050PK vs STV5343 |
TPU3040PK | Teletext Decoder, PDIP40, PLASTIC, DIP-40 | TDK Micronas GmbH | TPU3050PK vs TPU3040PK |
SDA5243/H | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | TPU3050PK vs SDA5243/H |
MV1815-2A/BA/DP | TELETEXT DECODER, PDIP40, DIP-40 | Microsemi Corporation | TPU3050PK vs MV1815-2A/BA/DP |
SAA5254P | IC TELETEXT DECODER, PDIP40, Teletext IC | NXP Semiconductors | TPU3050PK vs SAA5254P |
STV5345/T | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | TPU3050PK vs STV5345/T |
STV5341 | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | TPU3050PK vs STV5341 |