Filter Your Search
1 - 10 of 478 results
|
PIC1650-533
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 60 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||
|
SDA5248C2
Infineon Technologies AG
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 200 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | |||||||||||
|
PIC1650-518-DP
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 4.5 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||
|
SAA5231
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 13.875 MHz | 13.2 V | TELETEXT DECODER | BIPOLAR | NO | 1 | 10.8 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e3/e4 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 | DIP | 28 | ||||||
|
SAA5231
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 105 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-28 | unknown | 8542.39.00.01 | |||||||||||||||
|
KA6102
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | TELETEXT DECODER | BIPOLAR | 1 | 68 mA | COMMERCIAL | NO | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP18,.3 | compliant | 8542.39.00.01 | |||||||||||
|
SAA5231N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 13.875 MHz | 13.2 V | TELETEXT DECODER | BIPOLAR | NO | 1 | 105 mA | 10.8 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SAA5244P42
Philips Semiconductors
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 148 mA | 4.5 V | COMMERCIAL | YES | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP42,.6 | unknown | 8542.39.00.01 | |||||||||
|
SDA5248C1
Infineon Technologies AG
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 200 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | |||||||||||
|
SAA5244AP
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 148 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.39.00.01 |