Filter Your Search
41 - 50 of 478 results
|
SAA5244P42
Philips Semiconductors
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 148 mA | 4.5 V | COMMERCIAL | YES | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP42,.6 | unknown | 8542.39.00.01 | ||||||||||||||
|
VCT3801APP
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | SDIP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | NO | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | R-PDIP-T64 | Not Qualified | e3 | 65 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SDIP, | compliant | 8542.39.00.01 | DIP | 64 | ||||||
|
VCT3801BQH
TDK Corporation
|
Check for Price | Yes | Active | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | TDK CORP | PLASTIC, MQFP-128 | compliant | 8542.39.00.01 | |||||||||
|
VCT3802ACL
TDK Micronas GmbH
|
Check for Price | Obsolete | TELETEXT DECODER | S-CPGA-P257 | Not Qualified | 257 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | ITT SEMICONDUCTOR | , | unknown | 8542.39.00.01 | PGA | 257 | |||||||||||||||||||||||||||
|
SDA5250
Siemens
|
Check for Price | Transferred | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SDA5252M-2
Infineon Technologies AG
|
Check for Price | Obsolete | QFP | 5 V | TELETEXT DECODER | 1 | 5 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | INFINEON TECHNOLOGIES AG | QFP, | unknown | 8542.39.00.01 | QFP | 64 | |||||||||||||||||||||||
|
SAA5491H/NNN
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | CMOS | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP80,.7X.9,32 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SDA5254
Siemens
|
Check for Price | Transferred | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 4.5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SAA5280P/E
NXP Semiconductors
|
Check for Price | Active | DIP | 27 MHz | 5.5 V | TELETEXT AND VPS/PDC DECODER | YES | 1 | 8 | 23 | 150 mA | 4.5 V | COMMERCIAL | YES | R-PDIP-T48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 62.1 mm | 4.9 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
VCT3804APP
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | SDIP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | NO | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | R-PDIP-T64 | Not Qualified | e3 | 65 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SDIP, | compliant | 8542.39.00.01 | DIP | 64 |