Filter Your Search
11 - 20 of 478 results
|
STV5347/H
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | 13.875 MHz | 5.25 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 4 | 7 | 625 | 4.75 V | COMMERCIAL | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.445 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | ||||
|
STV5438
STMicroelectronics
|
Check for Price | Yes | Obsolete | DIP | 13.875 MHz | 5.25 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 8 | 6 | 625 | 4.75 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.39.00.01 | |||||||
|
SAA5231
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 13.875 MHz | 13.2 V | TELETEXT DECODER | BIPOLAR | NO | 1 | 10.8 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e3/e4 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | ||||||||||
|
MV1817-3CGGPBR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | QFP | 6.9375 MHz | 5.5 V | TELETEXT DECODER | CMOS | YES | 1 | 14 | 625 | 140 mA | 4.5 V | COMMERCIAL | NO | S-PQFP-G52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QFP52,.52SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.45 mm | ZARLINK SEMICONDUCTOR INC | QFP, QFP52,.52SQ | unknown | 8542.39.00.01 | |||||||
|
SAA5249GP
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 27 MHz | 5.5 V | TELETEXT DECODER | YES | 1 | 1 | 10 | 625 | 120 mA | 4.5 V | COMMERCIAL | YES | R-PQFP-G64 | Not Qualified | e3 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 64 | unknown | 8542.39.00.01 | ||||||
|
SAA5291PS/NNN
Philips Semiconductors
|
Check for Price | No | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SDA5273-2P
Siemens
|
Check for Price | Transferred | 5.3 V | TELETEXT DECODER | CMOS | 1 | 4.7 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MR9710
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 5.25 V | TELETEXT DECODER | MOS | 1 | 4.75 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
SAA5232T
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | 72 mA | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SAA5262PS/120
Philips Semiconductors
|
Check for Price | No | Obsolete | SDIP | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 4.5 V | COMMERCIAL | YES | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 |