Parametric results for: TDA7222AD under Receiver ICs

Filter Your Search

1 - 10 of 2,488 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NJM3357D
New Japan Radio Co Ltd
$0.7661 Yes Yes Obsolete DIP FM 350 mV 8 V AUDIO SINGLE CHIP RECEIVER BIPOLAR 1 5 mA 4 V INDUSTRIAL R-PDIP-T16 Not Qualified e6 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19 mm 4.7 mm NEW JAPAN RADIO CO LTD DIP DIP-16 16 compliant 8542.39.00.01 New Japan Radio
NTE712
NTE Electronics Inc
$0.8148 Active 2 % FM 910 mV 12.2 V AUDIO DEMODULATOR 1 24 mA 10.3 V COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC DIP DIP-14 14 unknown 8542.39.00.01
NJM3359D
New Japan Radio Co Ltd
$0.8770 Yes Yes Obsolete DIP FM 700 mV 9 V AUDIO SINGLE CHIP RECEIVER BIPOLAR 1 20 dB 7 mA 4 V INDUSTRIAL R-PDIP-T18 Not Qualified e6 85 °C -40 °C 18 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.2 mm 4.7 mm NEW JAPAN RADIO CO LTD DIP DIP-18 18 compliant 8542.39.00.01 New Japan Radio
SI4356-B1A-FMR
Silicon Laboratories Inc
$1.3277 Yes Not Recommended AUDIO SINGLE CHIP RECEIVER SILICON LABORATORIES INC compliant 8542.39.00.01 Silicon Labs
SI4356-B1A-FM
Silicon Laboratories Inc
$1.4081 Yes Not Recommended AUDIO SINGLE CHIP RECEIVER SILICON LABORATORIES INC compliant 8542.39.00.01 Silicon Labs
NTE723
NTE Electronics Inc
$1.6027 Active 1.5 % FM 1.5 V 11.2 V AUDIO DEMODULATOR 1 29 mA 11.2 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC , unknown 8542.39.00.01
SI4708-B-GM
Silicon Laboratories Inc
$1.6625 Yes Transferred e3 Matte Tin (Sn) SILICON LABORATORIES INC compliant 8542.39.00.01 Silicon Labs
NTE1181
NTE Electronics Inc
$1.8080 Active DIP FM 12 V AUDIO DEMODULATOR LG-MAX 1 4 V COMMERCIAL EXTENDED R-PDIP-T16 75 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.9 mm 5.08 mm NTE ELECTRONICS INC DIP, DIP16,.3 unknown 8542.39.00.01
MAX13336EGEE/V+
Maxim Integrated Products
$1.9416 Yes Yes Transferred SSOP 3.465 V AUDIO DEMODULATOR BCDMOS 1 3.135 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC QSOP-16 16 compliant 8542.33.00.01 EAR99
NTE1214
NTE Electronics Inc
$2.0734 Contact Manufacturer 0.5 % AM 16 V AUDIO SINGLE CHIP RECEIVER 1 23 mA 7 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC DIP , 16 unknown 8542.39.00.01