Part Details for NTE723 by NTE Electronics Inc
Overview of NTE723 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO DEMODULATOR, FM, PDIP14 | 6 |
|
$4.8713 / $9.7425 | Buy Now |
DISTI #
NTE723
|
TME | IC: driver, DIP14, 12.5VDC, 29mA Min Qty: 1 | 0 |
|
$4.9400 / $6.9100 | RFQ |
Part Details for NTE723
NTE723 CAD Models
NTE723 Part Data Attributes:
|
NTE723
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE723
NTE Electronics Inc
Audio Demodulator, FM, PDIP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
Harmonic Distortion | 1.5% | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 1500 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max (Vsup) | 11.2 V | |
Supply Voltage-Min (Vsup) | 11.2 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |