Part Details for NTE1214 by NTE Electronics Inc
Overview of NTE1214 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NTE1214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit AM Tuner RF/if System 16-lead DIP Vcc=16V |
8 In Stock |
|
$3.0500 / $4.6700 | Buy Now |
|
Quest Components | AUDIO SINGLE CHIP RECEIVER, AM, PDIP16 | 1 |
|
$4.5600 / $6.8400 | Buy Now |
DISTI #
NTE1214
|
TME | IC: amplifier, 16VDC, DIP16, 23mA Min Qty: 1 | 0 |
|
$3.9700 / $5.0000 | RFQ |
|
Master Electronics | Integrated Circuit AM Tuner RF/if System 16-lead DIP Vcc=16V |
8 In Stock |
|
$3.0500 / $4.6700 | Buy Now |
Part Details for NTE1214
NTE1214 CAD Models
NTE1214 Part Data Attributes:
|
NTE1214
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1214
NTE Electronics Inc
Audio Single Chip Receiver, AM, PDIP16, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |