Datasheets
NJM3357D by: New Japan Radio Co Ltd

Audio Single Chip Receiver, FM, Bipolar, PDIP16, DIP-16

Part Details for NJM3357D by New Japan Radio Co Ltd

Overview of NJM3357D by New Japan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for NJM3357D

Part # Distributor Description Stock Price Buy
Bristol Electronics   400
RFQ
Quest Components   320
  • 1 $3.0720
  • 90 $1.5360
  • 196 $1.4208
$1.4208 / $3.0720 Buy Now
Chip1Cloud IC FM-IF NARROW BAND LP 16-DIP 11200
RFQ
Sense Electronic Company Limited DIP16 4000
RFQ

Part Details for NJM3357D

NJM3357D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NJM3357D Part Data Attributes:

NJM3357D New Japan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
NJM3357D New Japan Radio Co Ltd Audio Single Chip Receiver, FM, Bipolar, PDIP16, DIP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD
Part Package Code DIP
Package Description DIP-16
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer New Japan Radio
Consumer IC Type AUDIO SINGLE CHIP RECEIVER
Demodulation Type FM
JESD-30 Code R-PDIP-T16
JESD-609 Code e6
Length 19 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom (FM) 350 mV
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.7 mm
Supply Current-Max 5 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 4 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for NJM3357D

This table gives cross-reference parts and alternative options found for NJM3357D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM3357D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC3357P FM, AUDIO SINGLE CHIP RECEIVER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC NJM3357D vs MC3357P
MC3357P Audio Single Chip Receiver, FM, Bipolar, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products NJM3357D vs MC3357P
Part Number Description Manufacturer Compare
NJM3357M Audio Single Chip Receiver, FM, Bipolar, PDSO16, DMP-16 New Japan Radio Co Ltd NJM3357D vs NJM3357M
NJM3359D Audio Single Chip Receiver, FM, Bipolar, PDIP18, DIP-18 New Japan Radio Co Ltd NJM3357D vs NJM3359D
MC3357P FM, AUDIO SINGLE CHIP RECEIVER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC NJM3357D vs MC3357P
MC3357P Audio Single Chip Receiver, FM, Bipolar, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products NJM3357D vs MC3357P
MC3357D FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC NJM3357D vs MC3357D
MC3359P FM, AUDIO SINGLE CHIP RECEIVER, PDIP18, PLASTIC, DIP-18 Motorola Mobility LLC NJM3357D vs MC3359P

NJM3357D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM3357D by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM3357D by New Japan Radio Co Ltd

  • Please alert me when NJM3357D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NJM3357D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM3357D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NJM3357D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM3357D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM3357D by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: