Part Details for NTE712 by NTE Electronics Inc
Overview of NTE712 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Chroma Demodulator Vcc = 24V 14-lead DIP |
21 In Stock |
|
$2.1900 / $3.4000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | AUDIO DEMODULATOR, FM, PDIP14 | 16 |
|
$2.4525 / $4.9050 | Buy Now |
|
Quest Components | AUDIO DEMODULATOR, FM, PDIP14 | 1 |
|
$4.0000 | Buy Now |
DISTI #
NTE712
|
TME | IC: detector, 10.3÷12.2VDC, DIP14, 24mA Min Qty: 1 | 0 |
|
$2.4900 / $3.4900 | RFQ |
|
Master Electronics | Ic - Chroma Demodulator Vcc = 24V 14-lead DIP |
21 In Stock |
|
$2.1900 / $3.4000 | Buy Now |
Part Details for NTE712
NTE712 CAD Models
NTE712 Part Data Attributes:
|
NTE712
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE712
NTE Electronics Inc
Audio Demodulator, FM, PDIP14, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
Harmonic Distortion | 2% | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (FM) | 910 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 12.2 V | |
Supply Voltage-Min (Vsup) | 10.3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |