Part Details for NJM3359D by New Japan Radio Co Ltd
Overview of NJM3359D by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM3359D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | DIP8 | 6718 |
|
RFQ |
Part Details for NJM3359D
NJM3359D CAD Models
NJM3359D Part Data Attributes:
|
NJM3359D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM3359D
New Japan Radio Co Ltd
Audio Single Chip Receiver, FM, Bipolar, PDIP18, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e6 | |
Length | 24.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 700 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Signal to Noise Ratio-Nom (FM) | 20 dB | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM3359D
This table gives cross-reference parts and alternative options found for NJM3359D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM3359D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM3357M | Audio Single Chip Receiver, FM, Bipolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | NJM3359D vs NJM3357M |
MC3357P | FM, AUDIO SINGLE CHIP RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | NJM3359D vs MC3357P |
MC3357P | Audio Single Chip Receiver, FM, Bipolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | NJM3359D vs MC3357P |
MC3357D | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | NJM3359D vs MC3357D |
MC3359P | FM, AUDIO SINGLE CHIP RECEIVER, PDIP18, PLASTIC, DIP-18 | Motorola Mobility LLC | NJM3359D vs MC3359P |