Part Details for SI4356-B1A-FM by Silicon Laboratories Inc
Overview of SI4356-B1A-FM by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SI4356-B1A-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9778
|
Newark | Rf Receiver, 315-917Mhz, Qfn-20, Frequency Min:315Mhz, Frequency Max:917Mhz, Rf/If Modulation:Fsk, Gfsk, Ook, Sensitivity Dbm:-113Dbm, Data Rate:120Kbps, Receiving Current:12Ma, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Rf Rohs Compliant: Yes |Silicon Labs SI4356-B1A-FM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5600 / $2.6100 | Buy Now |
DISTI #
336-2557-ND
|
DigiKey | RF RX FSK/GFSK 315-917MHZ 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1010 In Stock |
|
$2.2341 / $4.4700 | Buy Now |
DISTI #
634-SI4356-B1A-FM
|
Mouser Electronics | RF Receiver RX sub-GHz receiver RoHS: Compliant | 4914 |
|
$2.0200 / $2.5100 | Buy Now |
|
Chip1Cloud | This change is considered a minor change which does not affect form, fit, function, quality, or reliability. | RF RX FSK/GFSK 315-917MHZ 20QFN | 1650 |
|
RFQ | |
DISTI #
2414368
|
element14 Asia-Pacific | RF RECEIVER, 315-917MHZ, QFN-20 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2980 / $2.6612 | Buy Now |
DISTI #
2414368
|
Farnell | RF RECEIVER, 315-917MHZ, QFN-20 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.1708 / $2.8358 | Buy Now |
|
Symmetry Electronics | RX SubG Min Qty: 1 | 0 |
|
$2.1000 | Buy Now |
Part Details for SI4356-B1A-FM
SI4356-B1A-FM CAD Models
SI4356-B1A-FM Part Data Attributes:
|
SI4356-B1A-FM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4356-B1A-FM
Silicon Laboratories Inc
Audio Single Chip Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER |