Part Details for CXA1563M by Sony Semiconductor
Overview of CXA1563M by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CXA1563M
CXA1563M CAD Models
CXA1563M Part Data Attributes:
|
CXA1563M
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1563M
Sony Semiconductor
Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, 0.375 INCH, PLASTIC, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | S-TYPE SWITCH | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 388 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e6 | |
Length | 18.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.6 mm |
Alternate Parts for CXA1563M
This table gives cross-reference parts and alternative options found for CXA1563M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1563M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12193F | DOLBY NOISE REDUCTION IC, PQFP28, FP-28TB | Renesas Electronics Corporation | CXA1563M vs HA12193F |
HA12194F | DOLBY NOISE REDUCTION IC, PQFP28, FP-28TB | Renesas Electronics Corporation | CXA1563M vs HA12194F |
CXA1563S | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP28, 26.90 X 8.50 MM, 1.778 MM PITCH, PLASTIC, SDIP-28 | Sony Semiconductor | CXA1563M vs CXA1563S |
AN7374K | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP28, 0.400 INCH, SHRINK, PLASTIC, DIP-28 | Panasonic Electronic Components | CXA1563M vs AN7374K |
NTE1801 | Dolby Noise Reduction IC, PDIP28, | NTE Electronics Inc | CXA1563M vs NTE1801 |
TEA0665T | IC B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, 7.50 MM, PLASTIC, SOT-136A-1, SOP-28, Noise Suppression IC | NXP Semiconductors | CXA1563M vs TEA0665T |
HA12162FP | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, FP-28D | Hitachi Ltd | CXA1563M vs HA12162FP |
HA12193F | Dolby Noise Reduction IC, Bipolar, PQFP28, FP-28TB | Hitachi Ltd | CXA1563M vs HA12193F |
TEA0665 | IC B AND C Type, DOLBY NOISE REDUCTION IC, PDIP28, 0.600 INCH, PLASTIC, SOT-117-1, DIP-28, Noise Suppression IC | NXP Semiconductors | CXA1563M vs TEA0665 |
HA12162FP | B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, FP-28D | Renesas Electronics Corporation | CXA1563M vs HA12162FP |