Filter Your Search
1 - 10 of 478 results
Select Parts | Part Number |
---|
|
SAA5233P
NXP Semiconductors
|
||
|
STV5343S
STMicroelectronics
|
||
|
VCT3801BQH
TDK Corporation
|
||
|
SDA5252M-2
Infineon Technologies AG
|
||
|
SAA5231
Philips Semiconductors
|
||
|
SDA5252M
Infineon Technologies AG
|
||
|
STV5347/H
STMicroelectronics
|
||
|
SDA5273-2/75-2P
Infineon Technologies AG
|
||
|
VCT3804AQH
TDK Corporation
|
||
|
SDA5273-2/75-2S
Infineon Technologies AG
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Package Code
|
Crystal Frequency-Nom
|
Supply Voltage-Max (Vsup)
|
Consumer IC Type
|
Technology |
Additional Feature
|
External Page Memory Support
|
Number of Functions | Number of Internal Stored Pages |
Number of Languages
|
Number of Lines per Frame
|
Supply Current-Max
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
Video Input Processor
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Obsolete | DIP | 27 MHz | 5.5 V | TELETEXT AND VPS/PDC DECODER | NO | 1 | 625 | 45 mA | 4.5 V | COMMERCIAL | YES | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||
Obsolete | SDIP | 5.5 V | TELETEXT DECODER | NO | 1 | 64 | 7 | 625 | 200 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 38.1 mm | 5.08 mm | STMICROELECTRONICS | SDIP, | compliant | 8542.39.00.01 | DIP | 42 | ||||||||
Yes | Active | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | TDK CORP | PLASTIC, MQFP-128 | compliant | 8542.39.00.01 | ||||||||
Obsolete | QFP | 5 V | TELETEXT DECODER | 1 | 5 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | INFINEON TECHNOLOGIES AG | QFP, | unknown | 8542.39.00.01 | QFP | 64 | ||||||||||||||||||||||
No | Transferred | DIP | BIPOLAR | 105 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-28 | unknown | 8542.39.00.01 | |||||||||||||||||||
No | Obsolete | QFP | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 4.5 V | COMMERCIAL | NO | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 2.45 mm | INFINEON TECHNOLOGIES AG | QFP, | not_compliant | 8542.39.00.01 | QFP | 64 | |||||||||||
No | No | Obsolete | DIP | 13.875 MHz | 5.25 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 4 | 7 | 625 | 4.75 V | COMMERCIAL | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.445 mm | STMICROELECTRONICS | PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | ||||
Obsolete | QCCJ | 20.48 MHz | 5.3 V | TELETEXT AND VPS/PDC DECODER | CMOS | YES | 1 | 14 | 41 | 625 | 260 mA | 4.7 V | COMMERCIAL | YES | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.21 mm | 24.21 mm | 5.08 mm | INFINEON TECHNOLOGIES AG | QCCJ, | unknown | 8542.39.00.01 | LCC | 68 | |||||||
Yes | Active | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | TDK CORP | PLASTIC, MQFP-128 | compliant | 8542.39.00.01 | ||||||||
Obsolete | SDIP | 20.48 MHz | 5.3 V | TELETEXT AND VPS/PDC DECODER | CMOS | YES | 1 | 14 | 41 | 625 | 260 mA | 4.7 V | COMMERCIAL | YES | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 46.1 mm | 4.83 mm | INFINEON TECHNOLOGIES AG | SDIP, | unknown | 8542.39.00.01 | DIP | 52 |
|
SAA5233P
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 27 MHz | 5.5 V | TELETEXT AND VPS/PDC DECODER | NO | 1 | 625 | 45 mA | 4.5 V | COMMERCIAL | YES | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||
|
STV5343S
STMicroelectronics
|
Check for Price | Obsolete | SDIP | 5.5 V | TELETEXT DECODER | NO | 1 | 64 | 7 | 625 | 200 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 38.1 mm | 5.08 mm | STMICROELECTRONICS | SDIP, | compliant | 8542.39.00.01 | DIP | 42 | |||||||||
|
VCT3801BQH
TDK Corporation
|
Check for Price | Yes | Active | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | TDK CORP | PLASTIC, MQFP-128 | compliant | 8542.39.00.01 | |||||||||
|
SDA5252M-2
Infineon Technologies AG
|
Check for Price | Obsolete | QFP | 5 V | TELETEXT DECODER | 1 | 5 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | INFINEON TECHNOLOGIES AG | QFP, | unknown | 8542.39.00.01 | QFP | 64 | |||||||||||||||||||||||
|
SAA5231
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 105 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-28 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SDA5252M
Infineon Technologies AG
|
Check for Price | No | Obsolete | QFP | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 4.5 V | COMMERCIAL | NO | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 2.45 mm | INFINEON TECHNOLOGIES AG | QFP, | not_compliant | 8542.39.00.01 | QFP | 64 | ||||||||||||
|
STV5347/H
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | 13.875 MHz | 5.25 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 4 | 7 | 625 | 4.75 V | COMMERCIAL | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.445 mm | STMICROELECTRONICS | PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | |||||
|
SDA5273-2/75-2P
Infineon Technologies AG
|
Check for Price | Obsolete | QCCJ | 20.48 MHz | 5.3 V | TELETEXT AND VPS/PDC DECODER | CMOS | YES | 1 | 14 | 41 | 625 | 260 mA | 4.7 V | COMMERCIAL | YES | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.21 mm | 24.21 mm | 5.08 mm | INFINEON TECHNOLOGIES AG | QCCJ, | unknown | 8542.39.00.01 | LCC | 68 | ||||||||
|
VCT3804AQH
TDK Corporation
|
Check for Price | Yes | Active | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | TDK CORP | PLASTIC, MQFP-128 | compliant | 8542.39.00.01 | |||||||||
|
SDA5273-2/75-2S
Infineon Technologies AG
|
Check for Price | Obsolete | SDIP | 20.48 MHz | 5.3 V | TELETEXT AND VPS/PDC DECODER | CMOS | YES | 1 | 14 | 41 | 625 | 260 mA | 4.7 V | COMMERCIAL | YES | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 46.1 mm | 4.83 mm | INFINEON TECHNOLOGIES AG | SDIP, | unknown | 8542.39.00.01 | DIP | 52 |