Filter Your Search
1 - 10 of 478 results
|
SDA6000
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | QFP | 6 MHz | 2.75 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.1V TO 3.6V SUPPLY | NO | 1 | 625 | 2.25 V | COMMERCIAL | NO | S-PQFP-G128 | Not Qualified | e3 | 70 °C | 245 | 128 | PLASTIC/EPOXY | QFP128,1.2SQ,32 | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.07 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, QFP128,1.2SQ,32 | 128 | unknown | 8542.39.00.01 | ||||||
|
VCT3834ACL
TDK Micronas GmbH
|
Check for Price | Obsolete | TELETEXT DECODER | S-CPGA-P257 | Not Qualified | 257 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | ITT SEMICONDUCTOR | PGA | , | 257 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SDA5273S
Infineon Technologies AG
|
Check for Price | Obsolete | SDIP | 20.48 MHz | 5.3 V | TELETEXT AND VPS/PDC DECODER | CMOS | YES | 1 | 14 | 41 | 625 | 260 mA | 4.7 V | COMMERCIAL | YES | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 46.1 mm | 4.83 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, SDIP-52 | 52 | compliant | 8542.39.00.01 | |||||||||
|
PIC1650-533
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 60 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SDA5248C2
Infineon Technologies AG
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 200 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
STV5348/C
STMicroelectronics
|
Check for Price | Obsolete | DIP | 13.875 MHz | 5.25 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 8 | 2 | 23 | 4.75 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | DIP, | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
PIC1650-518-DP
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 5.5 V | TELETEXT DECODER | BIPOLAR | 1 | 4.5 V | COMMERCIAL | NO | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SDA5650X
Siemens
|
Check for Price | Transferred | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 15 mA | 4.5 V | COMMERCIAL | YES | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | SOIC | , | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SAA5254P
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 27 MHz | 5.5 V | TELETEXT DECODER | NO | 1 | 1 | 625 | 120 mA | 4.5 V | COMMERCIAL | YES | R-PDIP-T40 | Not Qualified | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52 mm | 4.7 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | |||||||||||||
|
SDA5252M-2
Siemens
|
Check for Price | Transferred | 5 V | TELETEXT DECODER | 1 | 5 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 |