Part Details for SDA5252M by Infineon Technologies AG
Overview of SDA5252M by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SDA5252M
SDA5252M CAD Models
SDA5252M Part Data Attributes:
|
SDA5252M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SDA5252M
Infineon Technologies AG
Teletext and VPS/PDC Decoder, PQFP64, METRIC, PLASTIC, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Video Input Processor | NO | |
Width | 14 mm |
Alternate Parts for SDA5252M
This table gives cross-reference parts and alternative options found for SDA5252M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5252M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCT3804APP | Teletext Decoder, PDIP64, SHRINK, PLASTIC, DIP-64 | TDK Micronas GmbH | SDA5252M vs VCT3804APP |
VCT3804BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | SDA5252M vs VCT3804BPP |
SAA5246AGP | IC TELETEXT DECODER, PQFP64, PLASTIC, SOT-208A, QFP-64, Teletext IC | NXP Semiconductors | SDA5252M vs SAA5246AGP |
VCT3834APP | Teletext Decoder, PDIP64, SHRINK, PLASTIC, DIP-64 | TDK Micronas GmbH | SDA5252M vs VCT3834APP |
SDA5251M-2 | Teletext Decoder, PQFP64 | Siemens | SDA5252M vs SDA5251M-2 |
VCT3803APP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | SDA5252M vs VCT3803APP |
VCT3802BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Micronas GmbH | SDA5252M vs VCT3802BPP |
VCT3831APP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Micronas GmbH | SDA5252M vs VCT3831APP |
VCT3802APP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | SDA5252M vs VCT3802APP |
VCT3801BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Micronas GmbH | SDA5252M vs VCT3801BPP |