-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9229
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Solder, Product Range:Tl1100 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1100AF160Q Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
EG5985-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2489 In Stock |
|
$0.2667 / $0.5400 | Buy Now |
DISTI #
612-TL1100AF160Q
|
Mouser Electronics | Tactile Switches Thru hole 12mmx12mm SPST-NO 0.05A 12V RoHS: Compliant | 923 |
|
$0.2660 / $0.5300 | Buy Now |
DISTI #
74852655
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1100 Series | E-Switch TL1100AF160Q RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2800 | RFQ |
|
Future Electronics | TL1100 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3500 | Buy Now |
|
Future Electronics | TL1100 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
80305782
|
Verical | Switch Tactile N.O. SPST Square Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole Min Qty: 400 Package Multiple: 400 Date Code: 2416 | Americas - 5200 |
|
$0.3660 / $0.5436 | Buy Now |
|
Bristol Electronics | 1442 |
|
RFQ | ||
|
Quest Components | SWITCH, TACT, SPST | 495 |
|
$0.2793 / $0.5985 | Buy Now |
DISTI #
TL1100AF160Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 1.57N, 7.3mm Min Qty: 4000 | 0 |
|
$0.4410 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1100AF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1100AF160Q
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.133 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.3 mm | |
Body Breadth | 12 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1100AF160Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1100AF160Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC631GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1100AF160Q vs KSC631GLFG |
PTS125-S-K-12-P-SMTR-2-LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1100AF160Q vs PTS125-S-K-12-P-SMTR-2-LFS |
KSC323G70SHLFG | Keypad Switch, 1 Switches, SPST, Momentary, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | TL1100AF160Q vs KSC323G70SHLFG |
TL1105KF250R | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1100AF160Q vs TL1105KF250R |
TL3253BRNBRNF160Q | Keypad Switch, SPST, 0.05A, 12VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL1100AF160Q vs TL3253BRNBRNF160Q |
JXC0000-0101F | Keypad Switch, 5 Switches, 0.01A, 12VDC, Solder Terminal, Surface Mount-straight, | SMK Corporation | TL1100AF160Q vs JXC0000-0101F |
TL1105YF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1100AF160Q vs TL1105YF100Q |
TL3303AF260QG | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL1100AF160Q vs TL3303AF260QG |
TL1240BQ1JCLR | Pushbutton Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1100AF160Q vs TL1240BQ1JCLR |
TL1105TF250Q | Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1100AF160Q vs TL1105TF250Q |