-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, 0.05A, 12VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6047
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL3253BRNBRNF160Q Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $5.4800 | Buy Now |
DISTI #
EG4992-ND
|
DigiKey | SWITCH TACT SPSTX2 0.05A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1595 | Buy Now |
DISTI #
612-L3253BRNBRNF160Q
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole, Right Angle, LED, Red, LED, Red RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3253BRNBRNF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3253BRNBRNF160Q
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 8.4 mm | |
Body Length or Diameter | 22.6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 2X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 2 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 12 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL3253BRNBRNF160Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3253BRNBRNF160Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JXC0000-0101F | Keypad Switch, 5 Switches, 0.01A, 12VDC, Solder Terminal, Surface Mount-straight, | SMK Corporation | TL3253BRNBRNF160Q vs JXC0000-0101F |
TL3303AF260QG | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3253BRNBRNF160Q vs TL3303AF260QG |
TL-1240-Y-Q-1J-CLR | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL3253BRNBRNF160Q vs TL-1240-Y-Q-1J-CLR |
KXT121LHS | Tactile Switch | C&K | TL3253BRNBRNF160Q vs KXT121LHS |
TL1100F260Q6JGRY | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL3253BRNBRNF160Q vs TL1100F260Q6JGRY |
TL59AF160Q | Keypad Switch | E-Switch Inc | TL3253BRNBRNF160Q vs TL59AF160Q |
TMP1 | Special Switch, SPST, Vertical, 0.02A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | TL3253BRNBRNF160Q vs TMP1 |
TL1105YF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL3253BRNBRNF160Q vs TL1105YF100Q |
TL1100CF160Q(.09GRY) | Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL3253BRNBRNF160Q vs TL1100CF160Q(.09GRY) |
KSC631JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL3253BRNBRNF160Q vs KSC631JLFG |