Part Details for KSC323G70SHLFG by ITT Interconnect Solutions
Overview of KSC323G70SHLFG by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSC323G70SHLFG
KSC323G70SHLFG CAD Models
KSC323G70SHLFG Part Data Attributes:
|
KSC323G70SHLFG
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KSC323G70SHLFG
ITT Interconnect Solutions
Keypad Switch, 1 Switches, SPST, Momentary, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | KEYPAD | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.1976 mm | |
Body Height | 2.5908 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Material | GOLD | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Function | (N.O.) (N.C.) | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | GOLD | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for KSC323G70SHLFG
This table gives cross-reference parts and alternative options found for KSC323G70SHLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC323G70SHLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JXC0000-0101F | Keypad Switch, 5 Switches, 0.01A, 12VDC, Solder Terminal, Surface Mount-straight, | SMK Corporation | KSC323G70SHLFG vs JXC0000-0101F |
TL3303AF260QG | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | KSC323G70SHLFG vs TL3303AF260QG |
TL-1240-Y-Q-1J-CLR | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | KSC323G70SHLFG vs TL-1240-Y-Q-1J-CLR |
KXT121LHS | Tactile Switch | C&K | KSC323G70SHLFG vs KXT121LHS |
TL1100F260Q6JGRY | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | KSC323G70SHLFG vs TL1100F260Q6JGRY |
TL59AF160Q | Keypad Switch | E-Switch Inc | KSC323G70SHLFG vs TL59AF160Q |
TMP1 | Special Switch, SPST, Vertical, 0.02A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KSC323G70SHLFG vs TMP1 |
TL1105YF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | KSC323G70SHLFG vs TL1105YF100Q |
TL1100CF160Q(.09GRY) | Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | KSC323G70SHLFG vs TL1100CF160Q(.09GRY) |
KSC631JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC323G70SHLFG vs KSC631JLFG |