Part Details for PTS125-S-K-12-P-SMTR-2-LFS by C&K
Overview of PTS125-S-K-12-P-SMTR-2-LFS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for PTS125-S-K-12-P-SMTR-2-LFS
PTS125-S-K-12-P-SMTR-2-LFS CAD Models
PTS125-S-K-12-P-SMTR-2-LFS Part Data Attributes:
|
PTS125-S-K-12-P-SMTR-2-LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS125-S-K-12-P-SMTR-2-LFS
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for PTS125-S-K-12-P-SMTR-2-LFS
This table gives cross-reference parts and alternative options found for PTS125-S-K-12-P-SMTR-2-LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS125-S-K-12-P-SMTR-2-LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JXC0000-0101F | Keypad Switch, 5 Switches, 0.01A, 12VDC, Solder Terminal, Surface Mount-straight, | SMK Corporation | PTS125-S-K-12-P-SMTR-2-LFS vs JXC0000-0101F |
TL3303AF260QG | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | PTS125-S-K-12-P-SMTR-2-LFS vs TL3303AF260QG |
TL-1240-Y-Q-1J-CLR | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS125-S-K-12-P-SMTR-2-LFS vs TL-1240-Y-Q-1J-CLR |
KXT121LHS | Tactile Switch | C&K | PTS125-S-K-12-P-SMTR-2-LFS vs KXT121LHS |
TL1100F260Q6JGRY | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS125-S-K-12-P-SMTR-2-LFS vs TL1100F260Q6JGRY |
TL59AF160Q | Keypad Switch | E-Switch Inc | PTS125-S-K-12-P-SMTR-2-LFS vs TL59AF160Q |
TMP1 | Special Switch, SPST, Vertical, 0.02A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | PTS125-S-K-12-P-SMTR-2-LFS vs TMP1 |
TL1105YF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS125-S-K-12-P-SMTR-2-LFS vs TL1105YF100Q |
TL1100CF160Q(.09GRY) | Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | PTS125-S-K-12-P-SMTR-2-LFS vs TL1100CF160Q(.09GRY) |
KSC631JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS125-S-K-12-P-SMTR-2-LFS vs KSC631JLFG |