-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P4264
|
Newark | Tactile Sw, Spst-No, 0.05A, 12V, Solder, Product Range:Tl1240 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1240BQ1JCLR Min Qty: 7360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
EG5457-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 7360 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6175 | Buy Now |
DISTI #
612-TL1240BQ1JCLR
|
Mouser Electronics | Tactile Switches illuminated tactile SPST-NO 0.05A 12V RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1240BQ1JCLR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1240BQ1JCLR
E-Switch Inc
Pushbutton Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.185 inch | |
Switch Type | KEYPAD SWITCH |
This table gives cross-reference parts and alternative options found for TL1240BQ1JCLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1240BQ1JCLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JXC0000-0101F | Keypad Switch, 5 Switches, 0.01A, 12VDC, Solder Terminal, Surface Mount-straight, | SMK Corporation | TL1240BQ1JCLR vs JXC0000-0101F |
TL3303AF260QG | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL1240BQ1JCLR vs TL3303AF260QG |
TL-1240-Y-Q-1J-CLR | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1240BQ1JCLR vs TL-1240-Y-Q-1J-CLR |
KXT121LHS | Tactile Switch | C&K | TL1240BQ1JCLR vs KXT121LHS |
TL1100F260Q6JGRY | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1240BQ1JCLR vs TL1100F260Q6JGRY |
TL59AF160Q | Keypad Switch | E-Switch Inc | TL1240BQ1JCLR vs TL59AF160Q |
TMP1 | Special Switch, SPST, Vertical, 0.02A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | TL1240BQ1JCLR vs TMP1 |
TL1105YF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1240BQ1JCLR vs TL1105YF100Q |
TL1100CF160Q(.09GRY) | Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL1240BQ1JCLR vs TL1100CF160Q(.09GRY) |
KSC631JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1240BQ1JCLR vs KSC631JLFG |