Part Details for TL1105TF250Q by E-Switch Inc
Overview of TL1105TF250Q by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1105TF250Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TL1105TF250Q
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole RoHS: Compliant | 0 |
|
$0.1140 / $0.1220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 | 0 |
|
$0.1025 | Buy Now |
Part Details for TL1105TF250Q
TL1105TF250Q CAD Models
TL1105TF250Q Part Data Attributes:
|
TL1105TF250Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105TF250Q
E-Switch Inc
Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for TL1105TF250Q
This table gives cross-reference parts and alternative options found for TL1105TF250Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1105TF250Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JXC0000-0101F | Keypad Switch, 5 Switches, 0.01A, 12VDC, Solder Terminal, Surface Mount-straight, | SMK Corporation | TL1105TF250Q vs JXC0000-0101F |
TL3303AF260QG | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL1105TF250Q vs TL3303AF260QG |
TL-1240-Y-Q-1J-CLR | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1105TF250Q vs TL-1240-Y-Q-1J-CLR |
KXT121LHS | Tactile Switch | C&K | TL1105TF250Q vs KXT121LHS |
TL1100F260Q6JGRY | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1105TF250Q vs TL1100F260Q6JGRY |
TL59AF160Q | Keypad Switch | E-Switch Inc | TL1105TF250Q vs TL59AF160Q |
TMP1 | Special Switch, SPST, Vertical, 0.02A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | TL1105TF250Q vs TMP1 |
TL1105YF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1105TF250Q vs TL1105YF100Q |
TL1100CF160Q(.09GRY) | Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL1105TF250Q vs TL1100CF160Q(.09GRY) |
KSC631JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1105TF250Q vs KSC631JLFG |