Part Details for TL1105KF250R by E-Switch Inc
Overview of TL1105KF250R by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1105KF250R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG6005-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
925 In Stock |
|
$1.2064 / $2.3900 | Buy Now |
DISTI #
612-TL1105KF250R
|
Mouser Electronics | Tactile Switches Thru hole 6mmx6mm SPST-NO 0.05A 50V RoHS: Compliant | 0 |
|
$1.2000 / $2.3900 | Order Now |
DISTI #
74852721
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 50V DC, PC Pin, TL1105 Series | E-Switch TL1105KF250R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
|
Future Electronics | TL1105 Series SPST 2.5 N Gold Plated Top Actuator PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.3700 | Buy Now |
Part Details for TL1105KF250R
TL1105KF250R CAD Models
TL1105KF250R Part Data Attributes:
|
TL1105KF250R
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105KF250R
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | RED | |
Actuator Length | 0.389 inch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for TL1105KF250R
This table gives cross-reference parts and alternative options found for TL1105KF250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1105KF250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JXC0000-0101F | Keypad Switch, 5 Switches, 0.01A, 12VDC, Solder Terminal, Surface Mount-straight, | SMK Corporation | TL1105KF250R vs JXC0000-0101F |
TL3303AF260QG | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL1105KF250R vs TL3303AF260QG |
TL-1240-Y-Q-1J-CLR | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1105KF250R vs TL-1240-Y-Q-1J-CLR |
KXT121LHS | Tactile Switch | C&K | TL1105KF250R vs KXT121LHS |
TL1100F260Q6JGRY | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1105KF250R vs TL1100F260Q6JGRY |
TL59AF160Q | Keypad Switch | E-Switch Inc | TL1105KF250R vs TL59AF160Q |
TMP1 | Special Switch, SPST, Vertical, 0.02A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | TL1105KF250R vs TMP1 |
TL1105YF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1105KF250R vs TL1105YF100Q |
TL1100CF160Q(.09GRY) | Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL1105KF250R vs TL1100CF160Q(.09GRY) |
KSC631JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1105KF250R vs KSC631JLFG |