-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1043 - High-speed CAN transceiver SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0313
|
Newark | Can Transceiver, Aec-Q100, 2Mbps, Soic14, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1043T/1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 126969 |
|
$1.2600 / $2.1100 | Buy Now |
DISTI #
79AH7282
|
Newark | High-Speed Can Transceiver Rohs Compliant: Yes |Nxp TJA1043T/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8510 / $1.1500 | Buy Now |
DISTI #
85X3541
|
Newark | High-Speed Can Transceiver With Standby And Sleep Mode/ Reel Rohs Compliant: Yes |Nxp TJA1043T/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8510 / $1.1500 | Buy Now |
DISTI #
568-13274-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7456 In Stock |
|
$0.8936 / $2.0300 | Buy Now |
DISTI #
TJA1043T/1J
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 14 Pins, SOIC - Tape and Reel (Alt: TJA1043T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8303 / $0.9528 | Buy Now |
DISTI #
771-TJA1043T/1J
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 5025 |
|
$0.8930 / $2.0300 | Buy Now |
DISTI #
V72:2272_06547284
|
Arrow Electronics | CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2335 Container: Cut Strips | Americas - 4311 |
|
$0.9135 / $1.5346 | Buy Now |
|
Future Electronics | TJA1043 Series 5.5 V 1 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$1.4300 | Buy Now |
DISTI #
70329962
|
Verical | CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2335 | Americas - 4311 |
|
$0.9135 / $1.5346 | Buy Now |
DISTI #
65213791
|
Verical | CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 2249 |
|
$1.0400 / $1.1238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1043T/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1043T/1J
NXP Semiconductors
TJA1043 - High-speed CAN transceiver SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, GREEN, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1043T/1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1043T/1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9255WSKXUMA2 | Interface Circuit, PDSO14, DSO-14 | Infineon Technologies AG | TJA1043T/1J vs TLE9255WSKXUMA2 |
TJA1051TK/3,118 | TJA1051 - High-speed CAN transceiver SON 8-Pin | NXP Semiconductors | TJA1043T/1J vs TJA1051TK/3,118 |
TJA1042TK/3,118 | TJA1042 - High-speed CAN transceiver with Standby mode SON 8-Pin | NXP Semiconductors | TJA1043T/1J vs TJA1042TK/3,118 |
TJA1052IT/5Y | TJA1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin | NXP Semiconductors | TJA1043T/1J vs TJA1052IT/5Y |
TJA1081TS,118 | TJA1081 - FlexRay node transceiver SSOP1 16-Pin | NXP Semiconductors | TJA1043T/1J vs TJA1081TS,118 |
TLE9250LEXUMA1 | Interface Circuit, PDSO8, TSON-8 | Infineon Technologies AG | TJA1043T/1J vs TLE9250LEXUMA1 |
L9615D | High Speed Can Bus Transceiver | STMicroelectronics | TJA1043T/1J vs L9615D |
TLE6251DSXUMA2/SAMPLE | Interface Circuit, | Infineon Technologies AG | TJA1043T/1J vs TLE6251DSXUMA2/SAMPLE |
TLE62543GXUMA1 | Interface Circuit, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TJA1043T/1J vs TLE62543GXUMA1 |
TJA1042T/CM,118 | TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | TJA1043T/1J vs TJA1042T/CM,118 |