-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9998
|
Newark | Can Transceiver, 5Mbps, -40 To 125Deg C, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1052IT/5Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9492 |
|
$5.1500 / $7.8900 | Buy Now |
DISTI #
70W0767
|
Newark | Can Bus, Transceiver, Can, 1, 1, 3 V, 5.25 V, Soic Rohs Compliant: Yes |Nxp TJA1052IT/5Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 / $3.9500 | Buy Now |
DISTI #
568-11942-1-ND
|
DigiKey | DGTL ISOL 5000VRMS 1CH CAN 16SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2843 In Stock |
|
$4.1475 / $7.5900 | Buy Now |
DISTI #
TJA1052IT/5Y
|
Avnet Americas | CAN 1Mbps Standby 5.25V 16-Pin SOIC - Tape and Reel (Alt: TJA1052IT/5Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.8537 / $4.4223 | Buy Now |
DISTI #
771-TJA1052IT/5Y
|
Mouser Electronics | CAN Interface IC CAN Transceiver High Speed RoHS: Compliant | 3643 |
|
$4.3000 / $7.5900 | Buy Now |
|
Future Electronics | TJA1052i Series 5.25 V 5 Mbps Galvanically Isolated High-Speed CAN Transceiver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000Reel |
|
$3.9600 | Buy Now |
|
Bristol Electronics | 14454 |
|
RFQ | ||
DISTI #
TJA1052IT/5Y
|
TME | IC: interface, transceiver, 5Mbps, 3÷5.25VDC, SO16-W, No.of rec: 1 Min Qty: 1 | 791 |
|
$6.1500 / $9.0800 | Buy Now |
|
Ameya Holding Limited | TJA1052i Series 5.25 V Galvanically Isolated High-Speed CAN Transceiver -SOIC-16 | 4838 |
|
RFQ | |
DISTI #
SMC-TJA1052IT/5Y
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 16908 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1052IT/5Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1052IT/5Y
NXP Semiconductors
TJA1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TJA1052IT/5Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1052IT/5Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1052IT/5Y vs 935261511005 |
TJA1040T/S965,518 | TJA1040T | NXP Semiconductors | TJA1052IT/5Y vs TJA1040T/S965,518 |
TLE8251VSJ | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TJA1052IT/5Y vs TLE8251VSJ |
HI-5115113PSI | LINE TRANSCEIVER, PDSO18, PLASTIC, WSOIC-18 | Holt Integrated Circuits Inc | TJA1052IT/5Y vs HI-5115113PSI |
HI-5112PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1052IT/5Y vs HI-5112PSI |
PCA82C250T/YMBJ | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | TJA1052IT/5Y vs PCA82C250T/YMBJ |
TLE9250VLE | Interface Circuit, PDSO8, TSON-8 | Infineon Technologies AG | TJA1052IT/5Y vs TLE9250VLE |
TJA1041AT/M,112 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1052IT/5Y vs TJA1041AT/M,112 |
SP000938316 | Interface Circuit, | Infineon Technologies AG | TJA1052IT/5Y vs SP000938316 |
TJA1050T/N1M,118 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1052IT/5Y vs TJA1050T/N1M,118 |