-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1042 - High-speed CAN transceiver with Standby mode SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6336
|
Newark | Can Transceiver, 5Mbps, -40 To 150Deg C, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1042TK/3,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9976 |
|
$0.6800 | Buy Now |
DISTI #
24T9133
|
Newark | Can Bus, Transceiver, Can, 1, 1, 4.5 V, 5.5 V, Hvson Rohs Compliant: Yes |Nxp TJA1042TK/3,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7240 / $0.8550 | Buy Now |
DISTI #
568-8679-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10950 In Stock |
|
$0.7189 / $1.7000 | Buy Now |
DISTI #
52X6336
|
Avnet Americas | CAN 1Mbps Standby 5V 8-Pin HVSON T/R - Product that comes on tape, but is not reeled (Alt: 52X6336) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$1.7700 | Buy Now |
DISTI #
771-TJA1042TK/3118
|
Mouser Electronics | CAN Interface IC Hi-spd CAN transcvr with Standby mode RoHS: Compliant | 41819 |
|
$0.7460 / $1.6500 | Buy Now |
|
Future Electronics | TJA1042 Series 4.5 to 5.5 V Surface Mount High-Speed CAN Transceiver - HVSON-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 505 |
|
$0.9620 / $2.0800 | Buy Now |
DISTI #
TJA1042TK/3,118
|
Avnet Silica | CAN 1Mbps Standby 5V 8-Pin HVSON T/R (Alt: TJA1042TK/3,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
TJA1042TK/3,118
|
EBV Elektronik | CAN 1Mbps Standby 5V 8-Pin HVSON T/R (Alt: TJA1042TK/3,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1042TK/3,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1042TK/3,118
NXP Semiconductors
TJA1042 - High-speed CAN transceiver with Standby mode SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT782-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TJA1042TK/3,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1042TK/3,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1042TK/3,118 vs 935261511005 |
TJA1040T/S965,518 | TJA1040T | NXP Semiconductors | TJA1042TK/3,118 vs TJA1040T/S965,518 |
TLE8251VSJ | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TJA1042TK/3,118 vs TLE8251VSJ |
HI-5115113PSI | LINE TRANSCEIVER, PDSO18, PLASTIC, WSOIC-18 | Holt Integrated Circuits Inc | TJA1042TK/3,118 vs HI-5115113PSI |
HI-5112PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1042TK/3,118 vs HI-5112PSI |
PCA82C250T/YMBJ | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | TJA1042TK/3,118 vs PCA82C250T/YMBJ |
TLE9250VLE | Interface Circuit, PDSO8, TSON-8 | Infineon Technologies AG | TJA1042TK/3,118 vs TLE9250VLE |
TJA1041AT/M,112 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1042TK/3,118 vs TJA1041AT/M,112 |
SP000938316 | Interface Circuit, | Infineon Technologies AG | TJA1042TK/3,118 vs SP000938316 |
TJA1050T/N1M,118 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1042TK/3,118 vs TJA1050T/N1M,118 |