Part Details for TLE6251DSXUMA2/SAMPLE by Infineon Technologies AG
Overview of TLE6251DSXUMA2/SAMPLE by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLE6251DSXUMA2/SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE6251DSXUMA2/SAM
|
Avnet Americas | CAN Transceiver, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, PG-DSO - Tape and Reel (Alt: TLE6251DSXUMA2/SAM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for TLE6251DSXUMA2/SAMPLE
TLE6251DSXUMA2/SAMPLE CAD Models
TLE6251DSXUMA2/SAMPLE Part Data Attributes:
Alternate Parts for TLE6251DSXUMA2/SAMPLE
This table gives cross-reference parts and alternative options found for TLE6251DSXUMA2/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6251DSXUMA2/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6251DSXUMA2 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6251DSXUMA2/SAMPLE vs TLE6251DSXUMA2 |
IFX1040SJXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6251DSXUMA2/SAMPLE vs IFX1040SJXUMA1 |