TJA1043T/1J
vs
TJA1081TS,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SSOP1
|
Package Description |
3.90 MM, GREEN, PLASTIC, MS-012, SOT108-1, SOP-14
|
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
|
Pin Count |
14
|
16
|
Manufacturer Package Code |
SOT108-1
|
SOT338-1
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
56 Weeks, 1 Day
|
Samacsys Manufacturer |
NXP
|
NXP
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
6.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.75 mm
|
2 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Data Rate |
|
10000 Mbps
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
SSOP16,.3
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.037 mA
|
|
|
|
Compare TJA1043T/1J with alternatives
Compare TJA1081TS,118 with alternatives
-
TJA1081TS,118 vs 935261511005
-
TJA1081TS,118 vs TLE62543GXUMA1
-
TJA1081TS,118 vs TJA1080TS/N,518
-
TJA1081TS,118 vs TLE6251DSNTMA1
-
TJA1081TS,118 vs TJA1048T,112
-
TJA1081TS,118 vs TJA1080TS/N/C,512
-
TJA1081TS,118 vs TJA1050T/N1M,518
-
TJA1081TS,118 vs TJA1504AT/N/S900:1
-
TJA1081TS,118 vs 935290248115