-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1081 - FlexRay node transceiver SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8296
|
Newark | Flexray Node Transceiver, -40To150Deg C, Ic Interface Type:-, Interface Applications:Monitors System Performance, Internal Voltage & Temperature Monitoring, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:16Pins Rohs Compliant: Yes |Nxp TJA1081TS,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.6540 | Buy Now |
DISTI #
70R9504
|
Newark | Flexray Node Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1081TS,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 / $3.9000 | Buy Now |
DISTI #
568-8753-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16SSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16319 In Stock |
|
$3.3357 / $6.6500 | Buy Now |
DISTI #
TJA1081TS,118
|
Avnet Americas | FlexRay Transceiver 1TX 1RX 10Mbps 16-Pin SSOP T/R - Tape and Reel (Alt: TJA1081TS,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.0295 / $3.4765 | Buy Now |
DISTI #
41AH8296
|
Avnet Americas | FlexRay Transceiver 1TX 1RX 10Mbps 16-Pin SSOP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 1 Days Container: Ammo Pack | 10 Partner Stock |
|
$4.3500 / $5.7400 | Buy Now |
DISTI #
771-TJA1081TS118
|
Mouser Electronics | Interface - Specialized IC TXRX FLEXRAY RoHS: Compliant | 7185 |
|
$3.0200 / $4.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.1900 | Buy Now |
|
Rochester Electronics | IC TXRX FLEXRAY 16SSOP RoHS: Compliant Status: Active Min Qty: 1 | 60365 |
|
$3.3900 / $3.9800 | Buy Now |
DISTI #
TJA1081TS,118
|
Avnet Silica | FlexRay Transceiver 1TX 1RX 10Mbps 16-Pin SSOP T/R (Alt: TJA1081TS,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1081TS,118
|
EBV Elektronik | FlexRay Transceiver 1TX 1RX 10Mbps 16-Pin SSOP T/R (Alt: TJA1081TS,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1081TS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1081TS,118
NXP Semiconductors
TJA1081 - FlexRay node transceiver SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 56 Weeks, 1 Day | |
Samacsys Manufacturer | NXP | |
Data Rate | 10000 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.037 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TJA1081TS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1081TS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1081TS,118 vs 935261511005 |
TJA1040T/S965,518 | TJA1040T | NXP Semiconductors | TJA1081TS,118 vs TJA1040T/S965,518 |
TLE8251VSJ | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TJA1081TS,118 vs TLE8251VSJ |
HI-5115113PSI | LINE TRANSCEIVER, PDSO18, PLASTIC, WSOIC-18 | Holt Integrated Circuits Inc | TJA1081TS,118 vs HI-5115113PSI |
HI-5112PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1081TS,118 vs HI-5112PSI |
PCA82C250T/YMBJ | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | TJA1081TS,118 vs PCA82C250T/YMBJ |
TLE9250VLE | Interface Circuit, PDSO8, TSON-8 | Infineon Technologies AG | TJA1081TS,118 vs TLE9250VLE |
TJA1041AT/M,112 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1081TS,118 vs TJA1041AT/M,112 |
SP000938316 | Interface Circuit, | Infineon Technologies AG | TJA1081TS,118 vs SP000938316 |
TJA1050T/N1M,118 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1081TS,118 vs TJA1050T/N1M,118 |