Part Details for TLE9255WSKXUMA2 by Infineon Technologies AG
Overview of TLE9255WSKXUMA2 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE9255WSKXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2093
|
Newark | Can Transceiver, 1Mbps, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE9255WSKXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5100 / $3.0700 | Buy Now |
DISTI #
448-TLE9255WSKXUMA2CT-ND
|
DigiKey | IC TRANSCEIVER FULL DSO-14 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7025 In Stock |
|
$1.2392 / $2.9500 | Buy Now |
DISTI #
TLE9255WSKXUMA2
|
Avnet Americas | CAN High Speed Transceiver 5Mbps Normal/Sleep/Standby 5.5V to 40V 14-Pin DSO T/R - Tape and Reel (Alt: TLE9255WSKXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.5367 | Buy Now |
DISTI #
726-TLE9255WSKXUMA2
|
Mouser Electronics | CAN Interface IC TRANSCEIVER RoHS: Compliant | 9368 |
|
$1.2300 / $2.9500 | Buy Now |
|
Future Electronics | TLE9255W Series 5.25V 1Mbps HS CAN Transceiver with Partial Networking-PG-DSO-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.4300 / $1.7100 | Buy Now |
|
Ameya Holding Limited | 803 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Compliant | 50 |
|
RFQ | |
|
LCSC | 1Mbps Transceiver DSO-14 CAN Transceivers ROHS | 2338 |
|
$1.4249 / $2.3275 | Buy Now |
Part Details for TLE9255WSKXUMA2
TLE9255WSKXUMA2 CAD Models
TLE9255WSKXUMA2 Part Data Attributes:
|
TLE9255WSKXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9255WSKXUMA2
Infineon Technologies AG
Interface Circuit, PDSO14, DSO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE9255WSKXUMA2
This table gives cross-reference parts and alternative options found for TLE9255WSKXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9255WSKXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6251DSXUMA2 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE9255WSKXUMA2 vs TLE6251DSXUMA2 |
TJA1042TK/3,118 | TJA1042 - High-speed CAN transceiver with Standby mode SON 8-Pin | NXP Semiconductors | TLE9255WSKXUMA2 vs TJA1042TK/3,118 |
TJA1029TK/20/1J | TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin | NXP Semiconductors | TLE9255WSKXUMA2 vs TJA1029TK/20/1J |
TJA1043TKY | TJA1043 - High-speed CAN transceiver SON 14-Pin | NXP Semiconductors | TLE9255WSKXUMA2 vs TJA1043TKY |
IFX1040SJXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE9255WSKXUMA2 vs IFX1040SJXUMA1 |
TJA1042T/3/CM,118 | TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | TLE9255WSKXUMA2 vs TJA1042T/3/CM,118 |
TJA1048TK,118 | TJA1048 - Dual high-speed CAN transceiver with Standby mode SON 14-Pin | NXP Semiconductors | TLE9255WSKXUMA2 vs TJA1048TK,118 |
TJA1041T/CM,118 | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TLE9255WSKXUMA2 vs TJA1041T/CM,118 |
IFX1051SJXUMA1 | Interface Circuit, PDSO8, DSO-8 | Infineon Technologies AG | TLE9255WSKXUMA2 vs IFX1051SJXUMA1 |
TLE9251VSJXUMA1 | Interface Circuit, PDSO8, DSO-8 | Infineon Technologies AG | TLE9255WSKXUMA2 vs TLE9251VSJXUMA1 |