Part Details for TDA8140 by STMicroelectronics
Overview of TDA8140 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TDA8140
TDA8140 CAD Models
TDA8140 Part Data Attributes:
|
TDA8140
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8140
STMicroelectronics
HORIZONTAL DEFLECTION IC, PDIP16, POWER, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | POWER, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA8140
This table gives cross-reference parts and alternative options found for TDA8140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1296N | IC EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC | National Semiconductor Corporation | TDA8140 vs LM1296N |
TDA2593 | IC HORIZONTAL DEFLECTION IC, PDIP16, PLASTIC, SOT-38, DIP-16, Deflection IC | NXP Semiconductors | TDA8140 vs TDA2593 |
TEA2037A | HORIZ/VERT DEFLECTION IC, PDIP16, BATWING, DIP-16 | STMicroelectronics | TDA8140 vs TEA2037A |
TDA1170D | VERTICAL DEFLECTION IC, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | TDA8140 vs TDA1170D |
LA7800 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | TDA8140 vs LA7800 |
TA8859CP | IC EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Deflection IC | Toshiba America Electronic Components | TDA8140 vs TA8859CP |
LA7801 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | TDA8140 vs LA7801 |
NTE1739 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | TDA8140 vs NTE1739 |
LA7806 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | TDA8140 vs LA7806 |
M62501P | HORIZONTAL DEFLECTION IC, PDIP16, 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | TDA8140 vs M62501P |