Part Details for TEA2037A by STMicroelectronics
Overview of TEA2037A by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TEA2037A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | VERTICAL/HORIZONTAL DEFLECTION PROCESSOR, 16 Pin, Plastic, DIP | 639 |
|
$2.3595 / $4.2900 | Buy Now |
|
Quest Components | VERTICAL/HORIZONTAL DEFLECTION PROCESSOR, 16 Pin, Plastic, DIP | 84 |
|
$2.8600 / $4.2900 | Buy Now |
|
ComSIT USA | HORIZONTAL AND VERTICAL DEFLECTION MONITOR Horiz/Vert Deflection IC, Bipolar, PDIP16 RoHS: Not Compliant | Asia - 5000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 350 |
|
RFQ |
Part Details for TEA2037A
TEA2037A CAD Models
TEA2037A Part Data Attributes:
|
TEA2037A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TEA2037A
STMicroelectronics
HORIZ/VERT DEFLECTION IC, PDIP16, BATWING, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | BATWING, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TEA2037A
This table gives cross-reference parts and alternative options found for TEA2037A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA2037A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1496 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | TEA2037A vs NTE1496 |
TA7609P | IC HORIZ/VERT DEFLECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC | Toshiba America Electronic Components | TEA2037A vs TA7609P |
TDA1175P | VERTICAL DEFLECTION IC, PDIP16, PLASTIC, POWERDIP-16 | STMicroelectronics | TEA2037A vs TDA1175P |
M62501FP | Horizontal Deflection IC, PDSO16, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | Mitsubishi Electric | TEA2037A vs M62501FP |
LM1296N | EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | TEA2037A vs LM1296N |
LA7801 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | TEA2037A vs LA7801 |
LA7823 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | SANYO Electric Co Ltd | TEA2037A vs LA7823 |
M62501P | HORIZONTAL DEFLECTION IC, PDIP16, 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | TEA2037A vs M62501P |
M62501FP | HORIZONTAL DEFLECTION IC, PDSO16, 4.40 X 10 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | TEA2037A vs M62501FP |
NTE1538 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | TEA2037A vs NTE1538 |