Part Details for LM1296N by National Semiconductor Corporation
Overview of LM1296N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM1296N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM1296N-ND
|
DigiKey | IC RASTER GEOM CORR SYST 16DIP Min Qty: 314 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10545 In Stock |
|
$0.9600 | Buy Now |
|
Quest Components | TV/VIDEO SIGNAL PROCESSOR, 16 Pin, Plastic, DIP | 108 |
|
$0.9246 / $1.5410 | Buy Now |
|
Rochester Electronics | East-West Correction IC, Bipolar, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10545 |
|
$0.8219 / $0.9669 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 170 |
|
Buy Now |
Part Details for LM1296N
LM1296N CAD Models
LM1296N Part Data Attributes:
|
LM1296N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1296N
National Semiconductor Corporation
IC EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | NO | |
Consumer IC Type | EAST-WEST CORRECTION IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM1296N
This table gives cross-reference parts and alternative options found for LM1296N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1296N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1296N | EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | LM1296N vs LM1296N |