Part Details for M62501P by Renesas Electronics Corporation
Overview of M62501P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M62501P
M62501P CAD Models
M62501P Part Data Attributes:
|
M62501P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M62501P
Renesas Electronics Corporation
HORIZONTAL DEFLECTION IC, PDIP16, 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M62501P
This table gives cross-reference parts and alternative options found for M62501P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M62501P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1496 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | M62501P vs NTE1496 |
TA7609P | IC HORIZ/VERT DEFLECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC | Toshiba America Electronic Components | M62501P vs TA7609P |
TDA1175P | VERTICAL DEFLECTION IC, PDIP16, PLASTIC, POWERDIP-16 | STMicroelectronics | M62501P vs TDA1175P |
M62501FP | Horizontal Deflection IC, PDSO16, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | Mitsubishi Electric | M62501P vs M62501FP |
LM1296N | EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | M62501P vs LM1296N |
LA7801 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | M62501P vs LA7801 |
LA7823 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | SANYO Electric Co Ltd | M62501P vs LA7823 |
M62501FP | HORIZONTAL DEFLECTION IC, PDSO16, 4.40 X 10 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | M62501P vs M62501FP |
NTE1538 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | M62501P vs NTE1538 |
TDA2270 | VERTICAL DEFLECTION IC, PDIP16, POWER, PLASTIC, DIP-16 | STMicroelectronics | M62501P vs TDA2270 |