Part Details for LA7800 by SANYO Electric Co Ltd
Overview of LA7800 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LA7800
LA7800 CAD Models
LA7800 Part Data Attributes:
|
LA7800
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7800
SANYO Electric Co Ltd
Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 11.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LA7800
This table gives cross-reference parts and alternative options found for LA7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1496 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | LA7800 vs NTE1496 |
TA7609P | IC HORIZ/VERT DEFLECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC | Toshiba America Electronic Components | LA7800 vs TA7609P |
TDA1175P | VERTICAL DEFLECTION IC, PDIP16, PLASTIC, POWERDIP-16 | STMicroelectronics | LA7800 vs TDA1175P |
M62501FP | Horizontal Deflection IC, PDSO16, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | Mitsubishi Electric | LA7800 vs M62501FP |
LM1296N | EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | LA7800 vs LM1296N |
LA7801 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | LA7800 vs LA7801 |
LA7823 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | SANYO Electric Co Ltd | LA7800 vs LA7823 |
M62501P | HORIZONTAL DEFLECTION IC, PDIP16, 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | LA7800 vs M62501P |
M62501FP | HORIZONTAL DEFLECTION IC, PDSO16, 4.40 X 10 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | LA7800 vs M62501FP |
NTE1538 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | LA7800 vs NTE1538 |